MB85RC16PN-G-AMERE1


Description:
FRAM I²C 2Kx8 SON8 2.7V
Supplier:
FUJITSU
Matchcode:
MB85RC16PN-G-AMERE1
Rutronik No.:
ICPROM10180
Unit Pack:
1500
MOQ:
1500
package:
SON8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 16K bit
- Organisation
- 2Kx8
- Package
- SON8
- Read/write cycl
- 1B
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
MB85RC16PN-G-AMERE1FRAM I²C 16Kb 2Kbx8 SON8 Part No.: ICPROM10965 package: SON8 Packaging: REEL |
Unit Price
1,25 $
Unit Pack
1500
|
Stock Info
12 weeks
|
Price, Lead time
Datasheet
|