FWM7BLZ20-109049


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 1000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 4 dBm
- Sensitivity
- -94 dBm
- RAM
- 64 kB
- GPIO
- 30 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- Other interface
- UART NFC
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
The module has been designed to deal with a complexity of processes while using very little power; it achieves about half of the power consumption (about 5.4mA: actual measured value) and about double the transmission distance at a receiving sensitivity of -94dBm (actual measured value) in comparison to the already very popular Bluetooth v4.1 modules Fujitsu has on the market. The embedded nRF52832 QFN-package SoC has been designed around a 32-bit ARM® Cortex™-M4F CPU with 512kB FLASH and 64kB RAM. Fujitsu accomplished to fit this powerful solution into the small size of just 15.7 x 9.8 x 1.7 mm (same size as the MBH7BLZ02-series).
Integrated are the 32MHz Crystal oscillator and the 32.768kHz Crystal oscillator required for the lowest power and great accuracy. The integration of both Crystal oscillators leaves all the 30 GPIO’s available for the development of great solutions.
NFC™-A tag support is included on chip. Out-of-Band (OOB) pairing using NFC simplifies the process of authenticated pairing between two Bluetooth devices by exchanging authentication information over an NFC link.
The new module is on air compatible with the nRF51-series modules. And as the FWM7BLZ20 module has the same pad pattern, it is with a few minor changes pin-to-pin compatible with the MBH7BLZ02-series.
FUJITSU Components has a dedicated design team on antenna development able to create that perfect match between module capabilities and proven antenna quality. FUJITSU’s proven antenna capabilities on the MBH7BLZ02 make the FWM7BLZ20 the "most wanted" even before release.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.