FSP550-20FM (9PA5508600)


Description:
550W Redundant Power Supply Mod
Supplier:
FSP
Matchcode:
FSP550-20FM
Rutronik No.:
DISPSU1201
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- PSU standard
- NONE
- Medical
- N Y/N
- Fanless
- N Y/N
- Redundant
- Y Y/N
- Industrial
- 550 Y/N
- Max.output pwr
- 230 W
- Input voltage
- 12 V
- Output voltage
- 50 V
- Input frequency
- Y Hz
- PCIe 6
- 80
- PCIe 6+2 pin
- Y
- 4 pin 3,5 inch
- Y
- 4 pin 5,25 inch
- NONE
- 15 pin SATA
- NONE
- ATX
- NONE
- 12V P4/P8
- NONE
- Operating temp.
- 0 TO 55 °C
- Oper.humidity
- 5 to 85 %
- Width
- 73.50 mm
- Length
- 188.00 mm
- Height
- 40.50 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.