ENUC-SINTF-EFUSA9X
image shown is a representation only
Description:
eNUC efus-Baseboard 24bit RGB
Supplier:
F&S
Matchcode:
ENUC-SINTF-EFUSA9X
Rutronik No.:
DISBOA2821
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PROPRIETAR
- Standard
- EFUS
- COMe type
- NONE
- ISA slots
- ONBOARD
- PCI slots
- FREESCALE
- PCIe x1 slots
- ARM
- PCIe x4 slots
- DDR3
- PCIe x8 slots
- ONBOARD
- PCIe x16 slots
- 0.512
- PCI-X-slots
- 256MB
- LAN Ports
- Y
- USB 2.0
- MICROSD
- USB 3.0
- Y
- IEE 1392
- Y
- CAN
- 0 TO +70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.