WS 247/1


image shown is a representation only
Description:
HFOILS SIL.GUMM.ISOMATERIAL
Supplier:
FISCHER ELEKTRONIK
Matchcode:
WS2471
Rutronik No.:
HFOILS1142
Unit Pack:
100
MOQ:
1000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Cont.use temp.
- -60/+180 °C
- Th.conductivity
- 1.22 W/mK
- Diel.strength
- 10 KV
- Hardness shore
- 75
- Length
- 24 mm
- Thickness
- 0.3 mm
- Width
- 21 mm
- Colour
- GREEN
- Flame resist.
- UL94 V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 39209928900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.