WLFT 414 R 100


image shown is a representation only
Description:
HFOILS DOUBLE ADHESIVE/EL.ISO.
Supplier:
FISCHER ELEKTRONIK
Matchcode:
WLFT414R100 METERWARE!
Rutronik No.:
HFOILS1196
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Th.Resistance
- 3.7 C/W
- Cont.use temp.
- -30-+125 °C
- Th.conductivity
- 0.4 W/mK
- Diel.strength
- 5 KV
- Thickness
- 0.127 mm
- Width
- 100 mm
- Colour
- BLUE
- Flame resist.
- UL 94 V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 39199080200
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.