WG218


image shown is a representation only
Description:
SILICONE RUBBER INSULATING
Supplier:
FISCHER ELEKTRONIK
Matchcode:
WG218
Rutronik No.:
EMACS1183
Unit Pack:
50
MOQ:
1500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- FEMALE
- Length
- 22 mm
- Width
- 20 mm
- Colour
- GREEN
- Series
- TO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.