WFS 80 020


image shown is a representation only
Description:
HFOILS FOAM-GEL-FOILE 190x252 mm
Supplier:
FISCHER ELEKTRONIK
Matchcode:
WFS80020
Rutronik No.:
HFOILS1228
Unit Pack:
1
MOQ:
213
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Cont.use temp.
- -40/+150 °C
- Th.conductivity
- 8 W/mK
- Diel.strength
- 7 KV
- Hardness shore
- 85 Shore A
- Length
- 190 mm
- Thickness
- 0.200 mm
- Width
- 252 mm
- Cut thr.resist.
- 45 KN
- Colour
- GRAY
- Flame resist.
- UL94 V-0
- Spec.gravity
- 1.6 g/cm3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85472000000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.