VS 1


image shown is a representation only
Description:
CIRCUIT BOARD HOLDER 3HE
Supplier:
FISCHER ELEKTRONIK
Matchcode:
VS1
Rutronik No.:
EMACS1295
Unit Pack:
10
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Length
- 107 mm
- Height
- 11.45 mm
- Width
- 9.1 mm
- Series
- VS 1
- Opening
- 82.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.