THFK 220


image shown is a representation only
Description:
TRANSISTOR RETAINING SPRING
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THFK220
Rutronik No.:
EMACS1250
Unit Pack:
500
MOQ:
15
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Length
- 29.7 mm
- Height
- 0.6 mm
- Width
- 12.0 mm
- Colour
- STEEL
- Series
- THFK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.