THF 409 220 2


image shown is a representation only
Description:
TRANSISTOR RETAINING SPRING
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THF4092202
Rutronik No.:
HSINK1924
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Height
- 15.5 mm
- Series
- THF
- Width
- 18 mm
- Use with
- TO218,220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
THF 409 220 2TRANSISTOR RETAINING SPRING Part No.: EMACS1031 Packaging: BOX |
Unit Price
0,141 $
Unit Pack
500
|
Stock Info
16 weeks
|
Price, Lead time
Datasheet
|