SK 525 15 ST


image shown is a representation only
Description:
HSINK STRANG 15 ST 1 PIN
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK52515ST
Rutronik No.:
HSINK1821
Unit Pack:
10
MOQ:
10
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 15 mm
- Height
- 28 mm
- Thermal resist.
- 13.3 k/W
- Series
- SK 525
- Width
- 19.4 mm
- Colour
- BLACK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.