MS 54 25


image shown is a representation only
Description:
MOUNTING PLATE TO 5
Supplier:
FISCHER ELEKTRONIK
Matchcode:
MS5425
Rutronik No.:
EMACS1034
Unit Pack:
100
MOQ:
1000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Height
- 2.5 mm
- Width
- 9.2 mm
- Colour
- BLACK
- Series
- MS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.