MK 05 14 Z


image shown is a representation only
Description:
SOLDER AND PLUG-IN PIN, 0.5 mm
Supplier:
FISCHER ELEKTRONIK
Matchcode:
MK0514Z
Rutronik No.:
EMACS1024
Unit Pack:
10
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 14
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Current
- 1.5 A
- Height
- 12.1 mm
- Colour
- STEEL
- Series
- MK 01
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.