MAH 502


Description:
SPACER FOR LED
Supplier:
FISCHER ELEKTRONIK
Matchcode:
MAH502
Rutronik No.:
EMACS1345
Unit Pack:
500
MOQ:
500
Packaging:
BOX
- Contact type
- FEMALE
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.