KON 2 234 ME
Description:
Combination cases profil
Supplier:
FISCHER ELEKTRONIK
Matchcode:
KON2234ME
Rutronik No.:
HSINK2147
Unit Pack:
2
MOQ:
10
Packaging:
BOX
- Length
- 234 mm
- Width
- 105 mm
- Height
- 21.97 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.