KAP 247 O


Description:
HFOILS ISOLIERSCHEIBEN
Supplier:
FISCHER ELEKTRONIK
Matchcode:
KAP247O
Rutronik No.:
HFOILS1244
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Th.Resistance
- 0.15 C/W
- Cont.use temp.
- -40/+150 °C
- Th.conductivity
- 0.45 W/mK
- Diel.strength
- 7.8 KV
- Length
- 24 mm
- Thickness
- 0.077 mm
- Width
- 21 mm
- Colour
- GREY
- Flame resist.
- UL 94 V-0
- Elongation
- 30 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85469010000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.