ISQ05
Description:
ISOLATION PLATE VIBR.QUARTZ
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ISQ05
Rutronik No.:
EMACS1330
Unit Pack:
200
MOQ:
4
Packaging:
BULK
- Contact type
- MALE
- Width
- 11.8 mm
- Colour
- CLEAR
- Series
- ISQ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- United States
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.