ISQ04


image shown is a representation only
Description:
ISOLATION PLATE VIBR.QUARTZ
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ISQ04
Rutronik No.:
EMACS1030
Unit Pack:
200
MOQ:
4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Height
- 0.127 mm
- Width
- 11.8 mm
- Colour
- CLEAR
- Series
- ISQ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.