ICKSMDH17SA


Description:
HSINK SMD 11.8 x 8 mm
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKSMDH17SA
Rutronik No.:
HSINK2150
Unit Pack:
50
MOQ:
50
Packaging:
BOX
- Length
- 17 mm
- Height
- 8 mm
- Thermal resist.
- 24.5 k/W
- Series
- ICK SMD
- Width
- 11.8 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.