ICK BGA 15X15X10
image shown is a representation only
Description:
HSINK BGA 15x15x10
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKBGA151510
Rutronik No.:
HSINK1843
Unit Pack:
5
MOQ:
1
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 15 mm
- Height
- 10 mm
- Series
- ICK BGA
- Width
- 15 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.