IB 8


image shown is a representation only
Description:
ISOLATING BUSH
Supplier:
FISCHER ELEKTRONIK
Matchcode:
IB8
Rutronik No.:
EMACS1041
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Height
- 3.5 mm
- Width
- 6.0 mm
- Series
- IB
- Opening
- 3.1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.