GB 30 L ME


image shown is a representation only
Description:
PROFILE 19" SUBRACK
Supplier:
FISCHER ELEKTRONIK
Matchcode:
GB30LME
Rutronik No.:
EMACS1283
Unit Pack:
2
MOQ:
6
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Length
- 32.8 mm
- Height
- 8.75 mm
- Colour
- ALU BLANK
- Series
- GB 30 L
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.