FK 231 SA 220


image shown is a representation only
Description:
HSINK TRANSISTOR TO220
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK231SA220
Rutronik No.:
HSINK1939
Unit Pack:
100
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 19.5 mm
- Height
- 9.5 mm
- Thermal resist.
- 24 k/W
- Series
- FK 231
- Width
- 13.5 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85419000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.