CAB 6 05 G S


image shown is a representation only
Description:
CODING LINK AMPING ELEMENT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
CAB605GS
Rutronik No.:
EMACS1049
Unit Pack:
100
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 2
- Orientation
- COD.BRIDGE
- Current
- 1.5 A
- Height
- 4.0 mm
- Colour
- TIN
- Series
- CAB6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.