CAB 5 05 GS


Description:
CODING LINK AMPING ELEMENT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
CAB505GS
Rutronik No.:
EMACS1328
Unit Pack:
100
MOQ:
5000
Packaging:
BOX
- No.of contacts
- 2
- No.of rows
- 2
- Contact type
- MALE
- Orientation
- COD.BRIDGE
- Current
- 3 A
- Colour
- ALU
- Series
- CAB5
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.