ASLG 40 G


image shown is a representation only
Description:
CONN./PROT.PIN HEADER 40 POL
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ASLG40G
Rutronik No.:
EMACS1221
Unit Pack:
5
MOQ:
3
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- No.of rows
- 2
- Contact type
- MALE
- Terminal style
- PRESSING
- Orientation
- STRAIGHT
- Current
- 1 A
- Length
- 58.5 mm
- Height
- 9.2 mm
- Colour
- GOLD
- Series
- ASLG 40
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.