ASL 10 SMD G
image shown is a representation only
Description:
CONN./PROT.PIN HEADER 10 POL
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ASL10SMDG
Rutronik No.:
EMACS1158
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- No.of rows
- 2
- Contact type
- FEMALE
- Terminal style
- SMD
- Orientation
- RIGHTANGLE
- Current
- 1.5 A
- Length
- 20.4 mm
- Height
- 9.7 mm
- Colour
- BRASS
- Series
- ASL 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.