10031412

image shown is a representation only
Description:
Präzisionsfassungen 16 polig
Supplier:
FISCHER ELEKTRONIK
Matchcode:
DIL16QZ
Rutronik No.:
EMACS1338
Unit Pack:
5
MOQ:
5
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- No.of rows
- 0
- Contact type
- OTHERS
- Terminal style
- 0
- Orientation
- 0
- Voltage
- 0 V
- Current
- 0 A
- Length
- 20,4 mm
- Height
- 10,6 mm
- Width
- 10,1 mm
- Diameter
- 0 mm
- Colour
- 0
- Series
- DIL
- Opening
- 0 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.