95.15.2
image shown is a representation only
Description:
RELAYSocket for 4051 4052 4061
Supplier:
Finder
Matchcode:
95152
Rutronik No.:
REL8579
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Length
- 30 mm
- Width
- 13 mm
- Height
- 9.2 mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.