62.22.8.230.4300

Topseller

image shown is a representation only
Description:
POWERRELAY AC 2CO 16A THT 230V
Supplier:
Finder
Matchcode:
6222823040300
Rutronik No.:
REL10141
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 230 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 4000 Ohm
- P(N) coil
- 1000 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 1200 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 51.5 mm
- Width
- 33.5 mm
- Height
- 31 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- CE;VDE;UL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- Customs Tariff No.
- 85364900990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.