58.54.9.024.0050
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 58.54.9.024.0050](https://www.rutronik24.com/pim/direct/finder/medium/finder-58.54.9.024.0050.jpg)
image shown is a representation only
Description:
POWER 7A with Socket 4CO 24DC 7A
Supplier:
Finder
Matchcode:
585490240050
Rutronik No.:
REL10367
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 4
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 1
- Switch current
- 7 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGNI
- Switch freq.
- 0 MHz
- Length
- 78.4 mm
- Width
- 27 mm
- Height
- 86.9 mm
- Technology
- KOPPEL
- Isol. voltage
- 0 kV
- Protection clas
- IP20
- Diameter
- 0 mm
- Approvals
- CE;UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.