50.12.9.012.4000
image shown is a representation only
Description:
Power 12V 2CO THT 8A
Supplier:
Finder
Matchcode:
501290124000
Rutronik No.:
REL8524
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 205 Ohm
- P(N) coil
- 500 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AgSnO2
- Switch freq.
- 0 MHz
- Length
- 29.5 mm
- Width
- 12.4 mm
- Height
- 25.0 mm
- Technology
- THT
- Isol. voltage
- 2.5 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.