36.11.9.012.4011

Topseller

image shown is a representation only
Description:
POWER RELAY 12V 10A 1CO THT
Supplier:
Finder
Matchcode:
361190124011
Rutronik No.:
REL7316
Unit Pack:
25
MOQ:
25
package:
TRAY
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 400 Ohm
- P(N) coil
- 360 mW
- Package
- TRAY
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AgSnO2
- Switch freq.
- 0 MHz
- Length
- 21.5 mm
- Width
- 15.5 mm
- Height
- 17.5 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Protection clas
- RT III
- Diameter
- 0 mm
- Approvals
- VDE C/US
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.