30.22.7.024.0020
![FINDER FINDER](https://www.rutronik24.com/images/logos/finder_medium.png)
![FINDER 30.22.7.024.0020](https://www.rutronik24.com/pim/direct/finder/medium/finder-30.22.7.024.0020.jpg)
image shown is a representation only
Description:
POWER THT 2CO 2A 24DC
Supplier:
Finder
Matchcode:
302270240020
Rutronik No.:
REL10481
Unit Pack:
20
MOQ:
20
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 2880 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGNIAU
- Switch freq.
- 0 MHz
- Length
- 20.2 mm
- Width
- 10 mm
- Height
- 10.9 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTIII
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Slovenia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.