046.05

Topseller

image shown is a representation only
Description:
MONTAGE FLANSH Serie 46
Supplier:
Finder
Matchcode:
04605
Rutronik No.:
REL6374
Unit Pack:
10
MOQ:
10
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 46 mm
- Width
- 14.4 mm
- Height
- 38 mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 73209090900
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.