E43/10/28-3F4
FERROXCUBE

Description:
E43/10/28 CORE 43x27x5 Mat:3F4
Supplier:
FERROXCUBE
Matchcode:
FEELP43
Rutronik No.:
FE5413
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Core-type
- E43/10/28
- Material
- 3F4
- Width
- 27 mm
- Automotive
- NO
- Height
- 9.5 mm
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Length
- 43.2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.