JS-5-N-K-X


image shown is a representation only
Description:
POWER RELAY THT 1CO THT 10A 5DC
Supplier:
FCL
Matchcode:
JS5NKX
Rutronik No.:
REL10050
Unit Pack:
400
MOQ:
1600
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 112 Ohm
- P(N) coil
- 225 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AGNIAU
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 10 mm
- Height
- 12.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;CSE;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.