FBR53ND12-Y-HW
image shown is a representation only
Description:
POWER RELAY 12V 40A 2NO
Supplier:
FCL
Matchcode:
FBR53ND012YHW
Rutronik No.:
REL6457
Unit Pack:
360
MOQ:
360
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 167 Ohm
- P(N) coil
- 860 mW
- No. of coils
- 1
- Switch current
- 40 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AgSnO2
- Switch freq.
- 0 MHz
- Length
- 15.7 mm
- Width
- 12.3 mm
- Height
- 14 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- CERTIFICAT
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.