Z2SMB130 TRTB


image shown is a representation only
Description:
Z-DIODE 3,0W 130V 5% SMB
Supplier:
FAGOR
Matchcode:
Z2SMB130
Rutronik No.:
DZ11755
Unit Pack:
1
MOQ:
1
package:
SMB
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 130 V
- P(tot)
- 3 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- SMB
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.