SMBJ30CATRTB


image shown is a representation only
Description:
TVS DIODE BI0,6KW 30V DO-214AA (SMB)
Supplier:
FAGOR
Matchcode:
SMBJ30CATRTB
Rutronik No.:
DTRL13571
Unit Pack:
3200
MOQ:
6400
package:
DO-214AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-214AA
- PowerDissipati
- 0.600 kW
- Application
- BIDIRECT
- Breakdown-V(BR)
- 30 V
- Automotive
- NO
- Clamping voltag
- 41.4 V
- Stand-off V Vwm
- 25.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.