SMBJ30CA HE3 TRTB
image shown is a representation only
Description:
DIODE 100A 30V DO-214AA SMB
Supplier:
FAGOR
Matchcode:
SMBJ30CA HE3 TRTB
Rutronik No.:
DTRL13368
Unit Pack:
3200
MOQ:
6400
package:
DO-214AA
Packaging:
REEL
- Package
- DO-214AA
- PowerDissipati
- 30 kW
- Application
- 100
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 3.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.