GBU1007G TU
image shown is a representation only
Description:
BRIDGE-RECT. 10A 1000V INLINE
Supplier:
FAGOR
Matchcode:
GBU1007G
Rutronik No.:
BG4129
Unit Pack:
1000
MOQ:
2000
package:
GBU
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 10 A
- U(RRM)
- 1000 V
- Package
- GBU
- Packaging
- TUBE
- U(F)
- 1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 220 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.