FT2517MP 00TUC


Description:
TRIAC 25A 600V TOP3-Insul.
Supplier:
FAGOR
Matchcode:
FT2517MP
Rutronik No.:
THYR90558
Unit Pack:
1
MOQ:
1
package:
TOP3-Insul
Packaging:
TUBE
- I (TRMS) eff
- 25 A
- U(RRM)
- 600 V
- I(GT) max
- 35 mA
- Automotive
- NO
- Package
- TOP3-Insul
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.