FSS34TRTB
Description:
Schottky Rectifiers
Supplier:
FAGOR
Matchcode:
FSS34TRTB
Rutronik No.:
DSKY6055
Unit Pack:
3500
MOQ:
7000
package:
SMC
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.55 V
- Mounting
- SMT
- Technology
- Schottky
- I(FSM)
- 120 A
- Automotive
- AEC-Q(101)
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.