FS0102DL 00RB


Description:
THYRISTOR 0,8A 400V SOT23-3L
Supplier:
FAGOR
Matchcode:
FS0102DL
Rutronik No.:
TY5462
Unit Pack:
3000
MOQ:
3000
package:
SOT23-3L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 0.8 A
- U(RRM)
- 400 V
- Tab voltage
- INSULATED
- I(GT) max
- 200 mA
- Automotive
- NO
- Package
- SOT23-3L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.