FD0201YM 00TR


image shown is a representation only
Description:
DIAC 32V +-2V 15uA MiniMelf
Supplier:
FAGOR
Matchcode:
TMMDB3TG
Rutronik No.:
DTRG1544
Unit Pack:
2500
MOQ:
2500
package:
MiniMelf
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Breakover-V(BO)
- 32 V
- Breakover-I(BO)
- 15 yA
- Tolerance -/+
- 2 V
- Automotive
- NO
- Package
- MiniMelf
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.