DF08M TU


image shown is a representation only
Description:
BRIDGE-RECT. 1A 800V DFM
Supplier:
FAGOR
Matchcode:
DF08M
Rutronik No.:
BG4289
Unit Pack:
50
MOQ:
10000
package:
DFM
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1 A
- U(RRM)
- 800 V
- Package
- DFM
- Packaging
- TUBE
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 10 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 50 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.