BZY97C62GP AMP
image shown is a representation only
Description:
Z-DIODE 1,5W 62V 5% DO41
Supplier:
FAGOR
Matchcode:
BZY97C62GP AMP
Rutronik No.:
DZ10704
Unit Pack:
5000
MOQ:
10000
package:
DO41
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 62 V
- P(tot)
- 1.5 W
- Tolerance
- 5 %
- I(Z)
- 10 mA
- Package
- DO41
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.