BZW06-53B(62V) TR
image shown is a representation only
Description:
TVS-DIODE BI 0,6KW 62V DO15
Supplier:
FAGOR
Matchcode:
BZW06-53B(62V) TR
Rutronik No.:
DTRL9977
Unit Pack:
4000
MOQ:
8000
package:
DO15
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO15
- PowerDissipati
- 0,6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 62 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 85 V
- Stand-off V Vwm
- 53 V
- Serie
- BZW06
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.